This 0805 surface mount ceramic chip capacitor features a capacitance of 6.8pF and a DC rated voltage of 250VDC. It has a tolerance of 0.5pF and is constructed with a C0G dielectric. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It is available in a ceramic chip package with a pad termination style and a flat construction.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E6R8DDX1L technical specifications.
| Capacitance | 6.8pF |
| Voltage | 250VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.