The ERB32Q5C1H102JDX1B is a 0.001uF ceramic capacitor from Murata, rated for 50V and operating within a temperature range of -55 to 125 degrees Celsius. It measures 2.5mm in width and 3.2mm in length, with a height of 1.7mm. This capacitor is part of the ERB series and is categorized as a multilayer ceramic capacitor.
Murata ERB32Q5C1H102JDX1B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ERB |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata ERB32Q5C1H102JDX1B to view detailed technical specifications.
No datasheet is available for this part.