This is a 0.001uF ceramic chip capacitor with a 50VDC rating and 5% tolerance. It has a C0G dielectric and is constructed with a flat, ceramic case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Murata ERB32Q5C1H102JDX4L technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata ERB32Q5C1H102JDX4L to view detailed technical specifications.
No datasheet is available for this part.