
The ERB32Q5C1H681GDX1L is a multilayer ceramic capacitor from Murata with a capacitance of 680pF and a voltage rating of 50V. It has a tolerance of 2% and is available in a 1210 package type. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata ERB32Q5C1H681GDX1L technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB32Q5C1H681GDX1L to view detailed technical specifications.
No datasheet is available for this part.
