
Multilayer Ceramic Capacitor, 15pF capacitance, 500V DC rated voltage, and 5% tolerance. Features C0G dielectric material with a 1210 imperial case code (3225 metric). Surface mount construction with SMD/SMT termination, operating from -25°C to 125°C. Packaged in tape and reel for automated assembly.
Murata ERB32Q5C2H150JDX1L technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB32Q5C2H150JDX1L to view detailed technical specifications.
No datasheet is available for this part.
