Murata F292CNS-T1059Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 6% |
| Inductance Test Frequency | 2.52MHz |
| Minimum Quality Factor | 35 |
| Lead Style | Pin |
| Product Length | 7.8mm |
| Product Depth | 7.8mm |
| Height | 13mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata F292CNS-T1059Z to view detailed technical specifications.
No datasheet is available for this part.