
The FCUL0530-R47M=P3 is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.47uH and a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It can handle a maximum current of 16A and has a DC resistance of 0.00305 ohms. The inductor is suitable for use in a variety of applications, including those requiring a high level of electromagnetic interference (EMI) shielding.
Murata FCUL0530-R47M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0030495 |
| Rated Current-Max | 16 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FCUL0530-R47M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.