
This is a general purpose inductor with a nominal inductance of 0.18uH and a maximum rated current of 38A. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a dual-ended terminal placement. It is a surface mount component with a chip package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0005778 |
| Rated Current-Max | 38 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |