This is a general purpose inductor from Murata with a nominal inductance of 0.36uH and a maximum rated current of 31mA. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for use in DC-DC converter applications and has a DC resistance of 0.00082 ohms.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.00082 |
| Rated Current-Max | 31 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |