
This shielded general purpose inductor has a nominal inductance of 2.2uH and a maximum rated current of 13.6A. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and features a dual in-line terminal placement.
Murata FDA1055-H-2R2M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0048 |
| Rated Current-Max | 13.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDA1055-H-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.