The FDA1254-2R2M=P3 is a shielded wirewound inductor with a metal core and 20% tolerance. It has an inductance of 2.2uH and a maximum DC current of 14.2A. The inductor's maximum DC resistance is 0.0045R. It measures 12.8mm in length, 5.4mm in height, and 14.1mm in depth. The inductor is designed for surface mount applications.
Murata FDA1254-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14.2A |
| Maximum Saturation Current | 14.7A |
| Max DC Resistance | 0.0045Ohm |
| Product Length | 12.8mm |
| Height | 5.4mm |
| Product Depth | 14.1mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDA1254-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.