Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 14.2A 0.0045Ohm DCR 5049 T/R
Murata FDA1254-H-2R2M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0045 |
| Rated Current-Max | 14.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDA1254-H-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.