Murata FDAE1040-R36M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28A |
| Max DC Resistance | 0.0012Ohm |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 11.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDAE1040-R36M to view detailed technical specifications.
No datasheet is available for this part.