Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 1.5A 0.125Ohm DCR 1212 T/R
Murata FDSD0312-H-2R2M=P3 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDSD0312-H-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.