This is a surface mount wirewound inductor with a shielded metal core, 1uH inductance, and 20% tolerance. It has a maximum DC current rating of 5.1A and a maximum saturation current of 6.8A. The inductor is designed for surface mount applications and has a maximum DC resistance of 0.029 ohms.
Murata FDSD0420-H-1R0M technical specifications.
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.1A |
| Maximum Saturation Current | 6.8A |
| Max DC Resistance | 0.029Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata FDSD0420-H-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.