This Murata inductor features a nominal inductance of 0.47uH with a tolerance of 20% and a maximum rated current of 6.8A. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor operates within a temperature range of -40 to 125 degrees Celsius and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata FDSD0420-H-R47M=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FDSD0420-H-R47M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.018 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDSD0420-H-R47M=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.