This 0.36uH wirewound power inductor features a 20% tolerance and operates at a maximum DC current of 27A. The inductor's maximum saturation current is 22A, and its maximum DC resistance is 0.0011 ohms typ. The inductor is available in a 4040 case size with dimensions of 11.5mm in length, 3mm in height, and 10.3mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 22A |
| Max DC Resistance | 0.0011(Typ)Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 3mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |