Inductor Power Shielded Wirewound 0.36uH 20% 100KHz Metal 24A 0.00138Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.00138(Typ)Ohm |
| Product Length | 7.9mm |
| Height | 4mm |
| Product Depth | 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |