Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 17.7A 0.0024Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.7A |
| Maximum Saturation Current | 17.5A |
| Max DC Resistance | 0.0024Ohm |
| Product Length | 6.5mm |
| Height | 3mm |
| Product Depth | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |