The FDV0618-H-R24N is a shielded wirewound inductor from Murata with a core material of metal and a maximum DC current rating of 13A. It has a typical temperature rise of 40C and a maximum saturation current of 14A. The inductance of this inductor is 0.24uH with a tolerance of 30% and a maximum DC resistance of 0.0045 ohms. It is designed for surface mount applications with a case size of 2926 and dimensions of 7.7mm in length, 7mm in depth, and 1.8mm in height.
Murata FDV0618-H-R24N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.24uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 14A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0045Ohm |
| Case Size | 2926 |
| Product Length | 7.7mm |
| Height | 1.8mm |
| Product Depth | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.