The Murata FDV0620-R20M is a surface mount fixed inductor with a 20% tolerance and dual-ended terminal placement. It has a nominal inductance of 0.2 and a maximum rated current of 12.4. The inductor is not shielded and is designed for high current applications. It has a DC resistance of 0.0045 and a test frequency of 0.1. The inductor is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0045 |
| Rated Current-Max | 12.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | FDV0620 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |