This shielded wirewound inductor from Murata features a metal core and a maximum DC current of 5.3A. The inductor has a tolerance of 20% and a maximum DC resistance of 0.021 ohms. It measures 7.4mm in length, 3mm in height, and 6.7mm in depth. The inductor is designed for surface mount applications.
Murata FDV0630-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3A |
| Maximum Saturation Current | 6.4A |
| Max DC Resistance | 0.021Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDV0630-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.