This shielded wirewound inductor features a metal core and a tolerance of 20%. It has a maximum DC current rating of 5.3A and a maximum saturation current of 6.4A. The inductance decreases by 20% at the maximum saturation current. The inductor measures 7.7mm in length, 3mm in height, and 7mm in depth. It is designed for surface mount applications.
Murata FDV0630-H-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3A |
| Maximum Saturation Current | 6.4A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.021Ohm |
| Product Length | 7.7mm |
| Height | 3mm |
| Product Depth | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata FDV0630-H-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.