Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 10.2A 0.0077Ohm DCR 4040 T/R
Murata FDV1040-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.2A |
| Maximum Saturation Current | 13.1A |
| Max DC Resistance | 0.0077Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata FDV1040-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.