The FDVE0630-H-2R2M=P3 is a 2.2uH general purpose inductor from Murata with a maximum operating temperature of 125°C and a rated current of 6.6A. It is a shielded inductor designed for use in DC-DC converter applications. The inductor has a dual ended terminal placement and a tolerance of 20%. It is a surface mount component with a chip package type.
Murata FDVE0630-H-2R2M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0162 |
| Rated Current-Max | 6.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDVE0630-H-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.