Inductor RF Chip Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 0.045A 31.5Ohm DCR 1008
Murata FSLU2520-221K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 31.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FSLU2520-221K to view detailed technical specifications.
No datasheet is available for this part.