The Murata FSLU2520-R12K is a ferrite wirewound inductor with a type of RF chip, featuring a core material of ferrite and an inductance of 0.12uH. It has a tolerance of 10% and a maximum DC current of 0.55A. The inductor has a maximum DC resistance of 0.25 and a minimum quality factor of 30. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm length, 2mm height, and 2.2mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 720MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |