Sign in to ask questions about the Murata FSRB121080RTB00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRB121080RTB00T technical specifications.
| Diameter | 12mm |
| Height | 8mm |
| Impedance | 490R |
| Inside Diameter | 5.6mm |
| Mount | Free Hanging |
| Outside Diameter | 12mm |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 490R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB121080RTB00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.