
Murata's FSRB142060RXB00T ferrite core features a diameter of 14mm and a height of 6mm, with an impedance of 325R. It is designed for free hanging mount and is packaged in a tray with 200 pieces. The core is not radiation hardened and is tested at a frequency of 100MHz.
Sign in to ask questions about the Murata FSRB142060RXB00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRB142060RXB00T technical specifications.
| Diameter | 14mm |
| Height | 6mm |
| Impedance | 325R |
| Inside Diameter | 8mm |
| Mount | Free Hanging |
| Outside Diameter | 14mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 325R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB142060RXB00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.