
The FSRB142080RXB00T ferrite core from Murata is a ferrite core with a diameter of 14mm and a height of 8mm. It has an impedance of 415R and is designed for free hanging mounting. The core is packaged in a tray with 200 pieces per package. The FSRB142080RXB00T is not radiation hardened and has a test frequency of 100MHz.
Sign in to ask questions about the Murata FSRB142080RXB00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRB142080RXB00T technical specifications.
| Diameter | 14mm |
| Height | 8mm |
| Impedance | 415R |
| Inside Diameter | 8mm |
| Mount | Free Hanging |
| Outside Diameter | 14mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 415R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB142080RXB00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.