
Murata's FSRB250120RT000T ferrite core is a 25mm diameter, 12mm high component with an impedance of 470R. It is packaged in a tray with 25 components per package and is suitable for free hanging mounting. The core is not radiation hardened and is designed for use at test frequencies up to 100MHz.
Sign in to ask questions about the Murata FSRB250120RT000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRB250120RT000T technical specifications.
| Diameter | 25mm |
| Height | 12mm |
| Impedance | 470R |
| Inside Diameter | 15mm |
| Mount | Free Hanging |
| Outside Diameter | 25mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB250120RT000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.