
This ferrite core is a 10mm diameter component with an inside diameter of 6mm and an outside diameter of 10mm. It has a length of 15mm and is packaged in a tray with 300 pieces. The component operates at a frequency of 100kHz and has an impedance of 92R. It is not radiation hardened and is suitable for use in applications requiring a ferrite core.
Sign in to ask questions about the Murata FSRH100150RTB00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRH100150RTB00T technical specifications.
| Diameter | 10mm |
| Frequency | 100kHz |
| Impedance | 92R |
| Inside Diameter | 6mm |
| Length | 15mm |
| Mount | Cable |
| Outside Diameter | 10mm |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH100150RTB00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.