Murata's FSRH120150RT000T is a 12mm ferrite core designed for use at 100kHz with an impedance of 90R. It is available in a tray packaging with 240 pieces per package. The core has an inside diameter of 7mm and an outside diameter of 12mm, with a length of 15mm. It is not radiation hardened.
Murata FSRH120150RT000T technical specifications.
| Diameter | 12mm |
| Frequency | 100kHz |
| Impedance | 90R |
| Inside Diameter | 7mm |
| Length | 15mm |
| Mount | Cable |
| Outside Diameter | 12mm |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.