
1nF, 250VAC X7R multilayer ceramic capacitor with 20% tolerance, designed for surface mount applications. Features an 1808 (4520 metric) case code, operating from -55°C to 125°C, and a flat ceramic construction. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GA242QR7E2102MW01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GA2 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA242QR7E2102MW01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
