
The GA242QR7E2471MW01L is a 470pF X7R ceramic capacitor from Murata, featuring a 20% tolerance and a 250V AC voltage rating. It is constructed in a flat, multilayer ceramic (MLCC) design and is packaged in a 1808 case. The capacitor is surface mountable and is available in quantities of 2000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The part is RoHS compliant and is suitable for use in a variety of applications.
Murata GA242QR7E2471MW01L technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GA2 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA242QR7E2471MW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
