
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 250V AC voltage rating. Features X7R dielectric, 20% tolerance, and an 1812 surface mount package. Operates from -55°C to 125°C, with dimensions of 4.5mm length, 3.2mm depth, and 1.5mm height. Packaged on tape and reel for automated assembly.
Murata GA243QR7E2103MW01L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GA2 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA243QR7E2103MW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
