
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 20% tolerance. Features X7R dielectric, 250V AC/DC voltage rating, and operates from -55°C to 125°C. Surface mountable in an 1812 (4532 metric) case code, measuring 4.5mm L x 3.2mm W x 1.5mm H. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GA243QR7E2222MW01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA2 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA243QR7E2222MW01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
