
Multilayer Ceramic Capacitor, 22nF capacitance, 250V AC voltage rating, and 20% tolerance. Features X7R dielectric, 1812 case code, and surface mount termination. Operates from -55°C to 125°C, with a lead-free and RoHS compliant construction. Packaged in tape and reel for automated assembly.
Murata GA243QR7E2223MW01L technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GA2 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA243QR7E2223MW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
