Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GA342A1XGD270JW31L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GA342A1XGD270JW31L technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y3 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA342A1XGD270JW31L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
