This 15pF ceramic capacitor features a 250V AC voltage rating and 5% tolerance. It has a 1808 package type and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and has a package quantity of 2000 units per reel.
Sign in to ask questions about the Murata GA342D1XGD150JY02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GA342D1XGD150JY02L technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y3 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA342D1XGD150JY02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
