Cap Ceramic Suppression Y3 27pF 250VAC SL 5% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GA342D1XGD270JY02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |