
Cap Ceramic Suppression Y2 330pF 250VAC X7R 10% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GA342DR7GF331KW02K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |