
Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 10% tolerance. Features X7R dielectric, 250VAC voltage rating, and Y2 safety rating. Surface mountable in an 1808 (4520 metric) case code, with dimensions of 4.5mm length, 2mm width, and 2mm height. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for suppression applications.
Murata GA342DR7GF331KW02L technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA342DR7GF331KW02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
