Cap Ceramic Suppression Y3 680pF 250VAC X7R 10% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GA342QR7GD681KW01K technical specifications.
| Capacitance | 680pF |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.