
Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 10% tolerance. Features X7R dielectric, 250V AC/DC voltage rating, and Y3 safety rating. Constructed with SMD/SMT termination in an 1808 (4520 metric) case code, measuring 4.5mm length, 2mm depth, and 1.5mm height. Operates from -55°C to 125°C and is RoHS compliant and lead-free.
Murata GA342QR7GD681KW01L technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y3 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA342QR7GD681KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.