This 250VAC ceramic chip capacitor features a capacitance of 0.0047uF with a tolerance of 10%. It has a dielectric of X7R and is rated for operation between -55°C and 125°C. The capacitor is constructed with a flat construction and has a suppression class of Y3. It is available in a 1812 package type with a pad termination style and a height of 2mm.
Checking distributor stock and pricing after the page loads.
Murata GA343DR7GD472KW01 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |