
This 250V ceramic capacitor features a capacitance of 1nF with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a 2211 package, which is a surface mount type with a length of 5.7mm, width of 2.8mm, and height of 2mm. The capacitor is packaged in a tape and reel format with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GA352DR7GF102KW01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GA352DR7GF102KW01L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GA3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA352DR7GF102KW01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
