
Murata GA352QR7GF102KW01K technical specifications.
| Capacitance | 1nF |
| Package/Case | 2211 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GA352QR7GF102KW01K to view detailed technical specifications.
No datasheet is available for this part.