
Cap Ceramic Suppression X1/Y2 150pF 250VAC X7R 10% Pad SMD 2211 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GA352QR7GF151KW31L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |