
Murata's GA352QR7GF152KW01K is a 1.5nF ceramic capacitor with X7R dielectric, suitable for surface mount applications. Operating over a temperature range of -55°C to 125°C, this component is packaged in a 2211 case and is available on tape and reel. The capacitor's 10% tolerance ensures reliable performance in a variety of electronic circuits. RoHS compliant, this component meets industry standards for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Murata GA352QR7GF152KW01K technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 2211 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.